
LF-EVDK1-EVN | |
|---|---|
DigiKey Part Number | 220-2142-ND |
Manufacturer | |
Manufacturer Product Number | LF-EVDK1-EVN |
Description | EVAL BOARD FOR ECP5 SIL1136 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ECP5, SiL1136 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | ECP5, SiL1136 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 253,82000 Kč | 9 253,82 Kč |
| Unit Price without VAT: | 9 253,82000 Kč |
|---|---|
| Unit Price with VAT: | 11 197,12220 Kč |














