

LD59015C33R | |
|---|---|
DigiKey Part Number | 497-10611-2-ND - Tape & Reel (TR) 497-10611-1-ND - Cut Tape (CT) 497-10611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C33R |
Description | IC REG LIN 3.3V 150MA SOT-323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 110 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 13,58100 Kč | 135,81 Kč |
| 25 | 12,23120 Kč | 305,78 Kč |
| 100 | 10,75660 Kč | 1 075,66 Kč |
| 250 | 10,05340 Kč | 2 513,35 Kč |
| 500 | 9,62930 Kč | 4 814,65 Kč |
| 1 000 | 9,27997 Kč | 9 279,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84513 Kč | 23 535,39 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |

