Similar
Similar



LD3985M47R | |
|---|---|
DigiKey Part Number | 497-6981-2-ND - Tape & Reel (TR) 497-6981-1-ND - Cut Tape (CT) 497-6981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M47R |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M47R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-4.7/NOPB | Texas Instruments | 8 929 | LP3985IM5-4.7/NOPBCT-ND | 19,95000 Kč | Similar |
| LP3985IM5X-4.7/NOPB | Texas Instruments | 3 134 | 296-49809-1-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,28960 Kč | 232,24 Kč |
| 100 | 8,11780 Kč | 811,78 Kč |
| 250 | 7,56012 Kč | 1 890,03 Kč |
| 500 | 7,22458 Kč | 3 612,29 Kč |
| 1 000 | 6,94803 Kč | 6 948,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60639 Kč | 19 819,17 Kč |
| 6 000 | 6,43921 Kč | 38 635,26 Kč |
| 9 000 | 6,35551 Kč | 57 199,59 Kč |
| 15 000 | 6,26277 Kč | 93 941,55 Kč |
| 21 000 | 6,20856 Kč | 130 379,76 Kč |
| 30 000 | 6,15642 Kč | 184 692,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


