


LP3985IM5X-4.7/NOPB | |
|---|---|
DigiKey Part Number | 296-49809-2-ND - Tape & Reel (TR) 296-49809-1-ND - Cut Tape (CT) 296-49809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5X-4.7/NOPB |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5X-4.7/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 250 | 5,85844 Kč | 1 464,61 Kč |
| 500 | 5,58756 Kč | 2 793,78 Kč |
| 1 000 | 5,36457 Kč | 5 364,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08894 Kč | 15 266,82 Kč |
| 6 000 | 4,95406 Kč | 29 724,36 Kč |
| 9 000 | 4,88654 Kč | 43 978,86 Kč |
| 15 000 | 4,81171 Kč | 72 175,65 Kč |
| 21 000 | 4,76794 Kč | 100 126,74 Kč |
| 30 000 | 4,72589 Kč | 141 776,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

