


LD39015M33R | |
|---|---|
DigiKey Part Number | 497-6979-2-ND - Tape & Reel (TR) 497-6979-1-ND - Cut Tape (CT) 497-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015M33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M33R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 100 | 10,13990 Kč | 1 013,99 Kč |
| 250 | 9,46672 Kč | 2 366,68 Kč |
| 500 | 9,06064 Kč | 4 530,32 Kč |
| 1 000 | 8,73475 Kč | 8 734,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,31395 Kč | 24 941,85 Kč |
| 6 000 | 8,11205 Kč | 48 672,30 Kč |
| 9 000 | 8,01095 Kč | 72 098,55 Kč |
| 15 000 | 7,89889 Kč | 118 483,35 Kč |
| 21 000 | 7,83346 Kč | 164 502,66 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


