
L6370QTR | |
|---|---|
DigiKey Part Number | 497-13220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6370QTR |
Description | IC PWR SWITCH N-CHAN 1:1 48QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.5V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Differential | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,57404 Kč | 156 435,10 Kč |
| Unit Price without VAT: | 62,57404 Kč |
|---|---|
| Unit Price with VAT: | 75,71459 Kč |


