Direct

J8216001LUNEU2 | |
|---|---|
DigiKey Part Number | CH901-ND |
Manufacturer | |
Manufacturer Product Number | J8216001LUNEU2 |
Description | KEYBOARD 104 KEY USB BLK |
Customer Reference | |
Detailed Description | Black USB 104 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 18.100" L x 6.500" W x 1.300" H (460.00mm x 165.00mm x 32.00mm) |


