
JK-0800EU-2 | |
|---|---|
DigiKey Part Number | JK-0800EU-2-ND |
Manufacturer | |
Manufacturer Product Number | JK-0800EU-2 |
Description | KEYBOARD 104 KEY USB BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black USB 108 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 108 | |
Interface | USB | |
Features | 4 HotKeys | |
Color | Black | |
Size / Dimension | 17.560" L x 6.220" W x 1.100" H (446.00mm x 158.00mm x 28.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 353,49333 Kč | 2 120,96 Kč |
| Unit Price without VAT: | 353,49333 Kč |
|---|---|
| Unit Price with VAT: | 427,72693 Kč |


