ISO7641FMDWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 282,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 97,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 520
Unit Price: 94,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 634
Unit Price: 97,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 087
Unit Price: 94,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: 107,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 878
Unit Price: 104,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: 107,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 070
Unit Price: 104,57000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 118,81760 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 108,92713 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 4 888
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: 128,09000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 72,04729 Kč
Datasheet
General Purpose Digital Isolator 4243Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7641FMDWR

DigiKey Part Number
296-35966-2-ND - Tape & Reel (TR)
296-35966-1-ND - Cut Tape (CT)
296-35966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7641FMDWR
Description
DGTL ISO 4.243KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 4243Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7641FMDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
4243Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10.5ns, 10.5ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
1.6ns, 1ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10199,22900 Kč1 992,29 Kč
25185,54680 Kč4 638,67 Kč
100170,50590 Kč17 050,59 Kč
250169,14812 Kč42 287,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000152,52423 Kč305 048,46 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč