IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3
PG-TO-252-3

IKD06N60RFATMA1

DigiKey Part Number
IKD06N60RFATMA1TR-ND - Tape & Reel (TR)
IKD06N60RFATMA1CT-ND - Cut Tape (CT)
IKD06N60RFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKD06N60RFATMA1
Description
IGBT TRENCH FS 600V 12A TO252-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IKD06N60RFATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
90µJ (on), 90µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
48 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
7ns/106ns
Part Status
Not For New Designs
Test Condition
400V, 6A, 23Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
48 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
12 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
18 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 6A
Supplier Device Package
PG-TO252-3
Power - Max
100 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGD8NC60KDT4STMicroelectronics2 478497-7988-1-ND39,63000 KčSimilar
In-Stock: 2 390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1026,46600 Kč264,66 Kč
10017,68340 Kč1 768,34 Kč
50013,91062 Kč6 955,31 Kč
1 00012,69704 Kč12 697,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,38335 Kč28 458,38 Kč
5 00010,57153 Kč52 857,65 Kč
7 50010,15807 Kč76 185,53 Kč
12 5009,69360 Kč121 170,00 Kč
17 5009,41873 Kč164 827,77 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč