
STGD8NC60KDT4 | |
|---|---|
DigiKey Part Number | 497-7988-2-ND - Tape & Reel (TR) 497-7988-1-ND - Cut Tape (CT) 497-7988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD8NC60KDT4 |
Description | IGBT 600V 15A 62W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 62 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD8NC60KDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 19 nC |
Series | Td (on/off) @ 25°C 17ns/72ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 390V, 3A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 23.5 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.75V @ 15V, 3A | Supplier Device Package DPAK |
Power - Max 62 W | Base Product Number |
Switching Energy 55µJ (on), 85µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKD06N60RFATMA1 | Infineon Technologies | 2 390 | IKD06N60RFATMA1CT-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 100 | 17,01680 Kč | 1 701,68 Kč |
| 500 | 13,44796 Kč | 6 723,98 Kč |
| 1 000 | 12,29979 Kč | 12 299,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05730 Kč | 27 643,25 Kč |
| 5 000 | 10,28952 Kč | 51 447,60 Kč |
| 7 500 | 9,89851 Kč | 74 238,82 Kč |
| 12 500 | 9,47010 Kč | 118 376,25 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


