
HSMC-A431-X90M1 | |
|---|---|
DigiKey Part Number | 516-2488-2-ND - Tape & Reel (TR) 516-2488-1-ND - Cut Tape (CT) 516-2488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A431-X90M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 500 | 6,56902 Kč | 3 284,51 Kč |
| 1 000 | 6,13583 Kč | 6 135,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,76815 Kč | 11 536,30 Kč |
| 4 000 | 5,45607 Kč | 21 824,28 Kč |
| 6 000 | 5,29605 Kč | 31 776,30 Kč |
| 10 000 | 5,11537 Kč | 51 153,70 Kč |
| 14 000 | 5,00790 Kč | 70 110,60 Kč |
| 20 000 | 4,90309 Kč | 98 061,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










