
HSMC-A101-S00J1 | |
|---|---|
DigiKey Part Number | 516-2122-2-ND - Tape & Reel (TR) 516-2122-1-ND - Cut Tape (CT) 516-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A101-S00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,47260 Kč | 447,26 Kč |
| 500 | 3,65786 Kč | 1 828,93 Kč |
| 1 000 | 3,38950 Kč | 3 389,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,16083 Kč | 6 321,66 Kč |
| 4 000 | 2,96660 Kč | 11 866,40 Kč |
| 6 000 | 2,86689 Kč | 17 201,34 Kč |
| 10 000 | 2,75420 Kč | 27 542,00 Kč |
| 14 000 | 2,68713 Kč | 37 619,82 Kč |
| 20 000 | 2,62170 Kč | 52 434,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


