Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMZ-A100-T70J1

DigiKey Part Number
516-2126-2-ND - Tape & Reel (TR)
516-2126-1-ND - Cut Tape (CT)
516-2126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMZ-A100-T70J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,14200 Kč101,42 Kč
1007,36190 Kč736,19 Kč
5006,11672 Kč3 058,36 Kč
1 0005,70789 Kč5 707,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,36069 Kč10 721,38 Kč
4 0005,06593 Kč20 263,72 Kč
6 0004,91479 Kč29 488,74 Kč
10 0004,74412 Kč47 441,20 Kč
14 0004,64261 Kč64 996,54 Kč
20 0004,54360 Kč90 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč