HMC984LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 253
Unit Price: 431,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: 1 480,87000 Kč
Datasheet
RF Detector IC General Purpose 0Hz ~ 350MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC984LP4E

DigiKey Part Number
1127-1631-ND
Manufacturer
Manufacturer Product Number
HMC984LP4E
Description
IC RF DETECT 0HZ-350MHZ 24QFN
Customer Reference
Detailed Description
RF Detector IC General Purpose 0Hz ~ 350MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC984LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 350MHz
RF Type
General Purpose
Input Range
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
97 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable