
HMC1052L-TR | |
|---|---|
DigiKey Part Number | 342-1042-2-ND - Tape & Reel (TR) 342-1042-1-ND - Cut Tape (CT) 342-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1052L-TR |
Description | SEN MR WHEATSTONE BRIDGE 16-LCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 16-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 1.8V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 16-LCC | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCC Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 5 | 217,07800 Kč | 1 085,39 Kč |
| 10 | 208,69900 Kč | 2 086,99 Kč |
| 25 | 198,70840 Kč | 4 967,71 Kč |
| 50 | 191,87980 Kč | 9 593,99 Kč |
| 100 | 185,61600 Kč | 18 561,60 Kč |
| 500 | 176,69818 Kč | 88 349,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 157,06273 Kč | 471 188,19 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |










