HIH-5031-001S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 1 137
Unit Price: 2,38000 Kč
Datasheet
Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH-5031-001S

DigiKey Part Number
480-4967-ND
Manufacturer
Manufacturer Product Number
HIH-5031-001S
Description
SENS HUMIDITY 5V ANLG 3% SMD 1=5
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HIH-5031-001S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
1.5V @ 50%RH
Accuracy
±3% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Housed Sensor
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types