
HIH-5030-001 | |
|---|---|
DigiKey Part Number | 480-3294-2-ND - Tape & Reel (TR) 480-3294-1-ND - Cut Tape (CT) 480-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH-5030-001 |
Description | SENSOR HUMIDITY 5V ANALOG 3% SMD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HIH-5030-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 1.5V @ 50%RH | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 681,42197 Kč | 681 421,97 Kč |
| Unit Price without VAT: | 681,42197 Kč |
|---|---|
| Unit Price with VAT: | 824,52058 Kč |


