
HEDS-9040#B00 | |
|---|---|
DigiKey Part Number | 516-2028-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9040#B00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,81000 Kč | 799,81 Kč |
| 5 | 686,63400 Kč | 3 433,17 Kč |
| 10 | 642,81200 Kč | 6 428,12 Kč |
| 25 | 588,94360 Kč | 14 723,59 Kč |
| 50 | 551,00860 Kč | 27 550,43 Kč |
| 100 | 515,32450 Kč | 51 532,45 Kč |
| 300 | 463,01430 Kč | 138 904,29 Kč |
| Unit Price without VAT: | 799,81000 Kč |
|---|---|
| Unit Price with VAT: | 967,77010 Kč |



