
HEDS-8906 | |
|---|---|
DigiKey Part Number | HEDS-8906-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-8906 |
Description | TOOL ALIGNMENT 3CH 56MM CW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mechanical Alignment Tool For HEDS-904x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mechanical Alignment Tool | |
For Use With/Related Products | HEDS-904x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 1 619,84644 Kč | 72 893,09 Kč |
| Unit Price without VAT: | 1 619,84644 Kč |
|---|---|
| Unit Price with VAT: | 1 960,01419 Kč |




