GP2Y0D810Z0F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SHARP/Socle Technology
In Stock: 0
Unit Price: 6,43000 Kč
Datasheet
GP2Y0D810Z0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0D810Z0F

DigiKey Part Number
1855-1038-ND
Manufacturer
Manufacturer Product Number
GP2Y0D810Z0F
Description
SENSOR OPTICAL 10CM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 10cm Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Sensing Distance
10cm
Output Type
Digital
Voltage - Supply
2.7V ~ 6.2V
Current - Supply
10.5 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes