GP2Y0D810Z0F Infrared (IR) Distance Sensor Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0042

DigiKey Part Number
SEN0042-ND
Manufacturer
Manufacturer Product Number
SEN0042
Description
GRAVITY:DIGITAL INFRARED DISTANC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
GP2Y0D810Z0F Infrared (IR) Distance Sensor Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Sensor
Function
Infrared (IR) Distance
Utilized IC / Part
GP2Y0D810Z0F
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
Manufacturers Standard Package
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč