
F6QA1G585M2AT-J | |
|---|---|
DigiKey Part Number | 587-3342-2-ND - Tape & Reel (TR) 587-3342-1-ND - Cut Tape (CT) 587-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QA1G585M2AT-J |
Description | FILTER SAW 1.585GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.585GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 40MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | F6QA1G585M2AT-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.585GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,47580 Kč | 647,58 Kč |
| 250 | 5,97100 Kč | 1 492,75 Kč |
| 500 | 5,61612 Kč | 2 808,06 Kč |
| 1 000 | 5,28289 Kč | 5 282,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,58344 Kč | 22 917,20 Kč |
| 10 000 | 4,31144 Kč | 43 114,40 Kč |
| 15 000 | 4,15980 Kč | 62 397,00 Kč |
| 25 000 | 3,97625 Kč | 99 406,25 Kč |
| 35 000 | 3,85971 Kč | 135 089,85 Kč |
| 50 000 | 3,73983 Kč | 186 991,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




