
EVAL6472H | |
|---|---|
DigiKey Part Number | 497-12957-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6472H |
Description | EVAL BOARD FOR L6472 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6472 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | L6472 | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver | |
Secondary Attributes | Over Current and Temperature Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,73000 Kč | 1 538,73 Kč |
| Unit Price without VAT: | 1 538,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 861,86330 Kč |



