ENW-89823A3KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89823A3KF

DigiKey Part Number
P16860TR-ND - Tape & Reel (TR)
P16860CT-ND - Cut Tape (CT)
P16860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89823A3KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-89823A3KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
I2S, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2564B
Memory Size
-
Voltage - Supply
1.7V ~ 4.8V
Current - Receiving
33mA
Current - Transmitting
33mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,65000 Kč301,65 Kč
10262,38800 Kč2 623,88 Kč
25248,76880 Kč6 219,22 Kč
100230,07230 Kč23 007,23 Kč
250218,88044 Kč54 720,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500179,33758 Kč89 668,79 Kč
1 000174,89919 Kč174 899,19 Kč
Manufacturers Standard Package
Unit Price without VAT:301,65000 Kč
Unit Price with VAT:364,99650 Kč