TM4C129x LaunchPad™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-TM4C1294XL

DigiKey Part Number
296-37267-ND
Manufacturer
Manufacturer Product Number
EK-TM4C1294XL
Description
LAUNCHPAD TM4C129X EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TM4C129x LaunchPad™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
TM4C129x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
LaunchPad
Suggested Programming Environment
Code Composer Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
Manufacturers Standard Package
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč