
EH4295 | |
|---|---|
DigiKey Part Number | 1014-1207-ND |
Manufacturer | |
Manufacturer Product Number | EH4295 |
Description | MICROPOWER LOW VOLTAGE BOOSTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 260µA | |
Voltage - Supply | 70mV ~ 3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,98000 Kč | 2 456,98 Kč |
| 10 | 2 064,60700 Kč | 20 646,07 Kč |
| 25 | 1 966,68120 Kč | 49 167,03 Kč |
| 100 | 1 859,05790 Kč | 185 905,79 Kč |
| Unit Price without VAT: | 2 456,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 972,94580 Kč |




