
EHJ5C | |
|---|---|
DigiKey Part Number | 1014-1204-ND |
Manufacturer | |
Manufacturer Product Number | EHJ5C |
Description | CABLE OUTPUT FOR EH42 MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EH4295 - Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | EH4295 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,23000 Kč | 476,23 Kč |
| 10 | 404,69400 Kč | 4 046,94 Kč |
| 25 | 379,35000 Kč | 9 483,75 Kč |
| 50 | 361,24540 Kč | 18 062,27 Kč |
| 100 | 344,01440 Kč | 34 401,44 Kč |
| 250 | 322,49904 Kč | 80 624,76 Kč |
| 500 | 307,12556 Kč | 153 562,78 Kč |
| Unit Price without VAT: | 476,23000 Kč |
|---|---|
| Unit Price with VAT: | 576,23830 Kč |



