



EFM32GG-STK3700 | |
|---|---|
DigiKey Part Number | 914-1041-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG-STK3700 |
Description | EFM32GG990F1024 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFM32GG990F1024 Giant Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | EFM32GG990F1024 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 135,29000 Kč | 2 135,29 Kč |
| Unit Price without VAT: | 2 135,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 583,70090 Kč |


