


ECA-1VM101 | |
|---|---|
DigiKey Part Number | P5165-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1VM101 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK100MEFC6.3X11 | Rubycon | 1 226 | 1189-1266-ND | 4,83000 Kč | Direct |
| 35ZLJ100M6.3X11 | Rubycon | 28 285 | 1189-2268-ND | 7,98000 Kč | Direct |
| 35YXJ100M6.3X11 | Rubycon | 36 403 | 1189-2260-ND | 6,30000 Kč | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 103 590 | 1189-1300-ND | 6,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,93980 Kč | 146,99 Kč |
| 200 | 2,29930 Kč | 459,86 Kč |
| 600 | 1,93287 Kč | 1 159,72 Kč |
| 1 000 | 1,79533 Kč | 1 795,33 Kč |
| 2 600 | 1,58333 Kč | 4 116,66 Kč |
| 5 000 | 1,46629 Kč | 7 331,45 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

