E-TA2012 T 2DB N1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 226
Unit Price: 300,69000 Kč
Datasheet
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TA2012 T 2DB N1

DigiKey Part Number
563-1380-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-TA2012 T 2DB N1
Description
RF ATTENUATOR 2DB 50OHM 0805
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes