
PXV1220S-2DBN1-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-2DBN1-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-2DBN1-T02CT-ND - Cut Tape (CT) 408-PXV1220S-2DBN1-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-2DBN1-T02 |
Description | RF ATTENUATOR 2DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 10 | 261,61400 Kč | 2 616,14 Kč |
| 25 | 248,00320 Kč | 6 200,08 Kč |
| 100 | 229,34860 Kč | 22 934,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 220,81915 Kč | 44 163,83 Kč |
| 400 | 212,78585 Kč | 85 114,34 Kč |
| 600 | 208,30647 Kč | 124 983,88 Kč |
| 1 000 | 202,88247 Kč | 202 882,47 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |

