
DS28EC20+ | |
|---|---|
DigiKey Part Number | DS28EC20+-ND |
Manufacturer | |
Manufacturer Product Number | DS28EC20+ |
Description | IC EEPROM 20KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 20Kbit 1-Wire® TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28EC20+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 80 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 85,21000 Kč | 852,10 Kč |
| 25 | 82,68160 Kč | 2 067,04 Kč |
| 50 | 80,75840 Kč | 4 037,92 Kč |
| 100 | 78,83700 Kč | 7 883,70 Kč |
| 250 | 76,31092 Kč | 19 077,73 Kč |
| 500 | 74,42112 Kč | 37 210,56 Kč |
| 2 000 | 70,71843 Kč | 141 436,86 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |






