
DS28EC20+T | |
|---|---|
DigiKey Part Number | DS28EC20+TR-ND - Tape & Reel (TR) DS28EC20+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS28EC20+T |
Description | IC EEPROM 20KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 20Kbit 1-Wire® TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28EC20+T Models |
Category | Memory Size |
Mfr | Memory Organization 256 x 80 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Memory Interface 1-Wire® |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package TO-92-3 |
Technology EEPROM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 105,80000 Kč | 1 058,00 Kč |
| 25 | 102,65080 Kč | 2 566,27 Kč |
| 50 | 100,26080 Kč | 5 013,04 Kč |
| 100 | 97,87690 Kč | 9 787,69 Kč |
| 250 | 94,74152 Kč | 23 685,38 Kč |
| 500 | 92,39528 Kč | 46 197,64 Kč |
| 1 000 | 90,07845 Kč | 90 078,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,23851 Kč | 140 477,02 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |



