
DP-101A-N-P | |
|---|---|
DigiKey Part Number | 1110-1817-ND |
Manufacturer | |
Manufacturer Product Number | DP-101A-N-P |
Description | SENSOR DGTL PNP -/+100.0KPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) NPT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | Analog Current/Voltage, PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5, Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | ±72.52PSI (±500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 517,66000 Kč | 2 517,66 Kč |
| Unit Price without VAT: | 2 517,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 046,36860 Kč |

