DLP4500FQE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 30
Unit Price: 5 690,88000 Kč
Datasheet
Digital Micromirror Device (DMD) 80-LCCC (20.7x9.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP4500FQE

DigiKey Part Number
296-36419-ND
Manufacturer
Manufacturer Product Number
DLP4500FQE
Description
IC DIG MICROMIRROR DEV 80-LCCC
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 80-LCCC (20.7x9.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
3D, Medical Imaging
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
80-LCCC (20.7x9.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes