
DEA102500LT-6307A1 | |
|---|---|
DigiKey Part Number | 445-6877-2-ND - Tape & Reel (TR) 445-6877-1-ND - Cut Tape (CT) 445-6877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA102500LT-6307A1 |
Description | RF FILTER LOW PASS 2.45GHZ 0402 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.33dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA102500LT-6307A1 Models |
Category | Filter Type Low Pass |
Manufacturer TDK | Insertion Loss 0.33dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 4 PC Pad |
Part Status Not For New Designs | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 2.45GHz Center | Height (Max) 0.016" (0.40mm) |
Bandwidth 100MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEA102700LT-6307A2 | TDK | 59 824 | 445-175598-1-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,70400 Kč | 370,40 Kč |
| 250 | 3,41428 Kč | 853,57 Kč |
| 500 | 3,21144 Kč | 1 605,72 Kč |
| 1 000 | 3,02077 Kč | 3 020,77 Kč |
| 5 000 | 2,62063 Kč | 13 103,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,39474 Kč | 23 947,40 Kč |
| 20 000 | 2,25264 Kč | 45 052,80 Kč |
| 30 000 | 2,17342 Kč | 65 202,60 Kč |
| 50 000 | 2,07753 Kč | 103 876,50 Kč |
| 70 000 | 2,01664 Kč | 141 164,80 Kč |
| 100 000 | 1,95402 Kč | 195 402,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


