

DC1338B | |
---|---|
DigiKey Part Number | DC1338B-ND |
Manufacturer | |
Manufacturer Product Number | DC1338B |
Description | EVAL BOARD FOR LTC2990 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2990 - Current, Temperature, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current, Temperature, Voltage Monitor | |
Embedded | No | |
Utilized IC / Part | LTC2990 | |
Primary Attributes | Offers Submillivolt Resolution, 1% Current and 1°C Temp Accuracy | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 251,67000 Kč | 1 251,67 Kč |
Unit Price without VAT: | 1 251,67000 Kč |
---|---|
Unit Price with VAT: | 1 514,52070 Kč |