Air Flow Sensor 0 ~ 1 LPM PBT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Flow Sensor 0 ~ 1 LPM PBT Plastic
D6F-P0010A1
D6F MEMS Flow Sensors

D6F-P0010A1

DigiKey Part Number
Z2785-ND
Manufacturer
Manufacturer Product Number
D6F-P0010A1
Description
SENSOR AIRFLOW 0-50KPA PCB TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 1 LPM PBT Plastic
Datasheet
 Datasheet
EDA/CAD Models
D6F-P0010A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 1 LPM
Flow Sensor Type
Air
Voltage - Input
4.75V ~ 9.45V
Port Size
-
Switch Function/Rating
-
Material - Body
PBT Plastic
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1917,15000 Kč917,15 Kč
Unit Price without VAT:917,15000 Kč
Unit Price with VAT:1 109,75150 Kč