


CPDU5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-1763-2-ND - Tape & Reel (TR) 641-1763-1-ND - Cut Tape (CT) 641-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU5V0USP-HF |
Description | TVS DIODE 5VWM 25V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,54538 Kč | 1 272,69 Kč |
| 1 000 | 2,26232 Kč | 2 262,32 Kč |
| 2 000 | 2,02347 Kč | 4 046,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82226 Kč | 7 289,04 Kč |
| 8 000 | 1,65286 Kč | 13 222,88 Kč |
| 12 000 | 1,56647 Kč | 18 797,64 Kč |
| 20 000 | 1,46939 Kč | 29 387,80 Kč |
| 28 000 | 1,41188 Kč | 39 532,64 Kč |
| 40 000 | 1,35597 Kč | 54 238,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











