20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDUC5V0USP-HF

DigiKey Part Number
641-1765-2-ND - Tape & Reel (TR)
641-1765-1-ND - Cut Tape (CT)
641-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUC5V0USP-HF
Description
TVS DIODE 5VWM 20V 0603C/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.4V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,41000 Kč44,10 Kč
1001,95280 Kč195,28 Kč
5001,76384 Kč881,92 Kč
1 0001,67984 Kč1 679,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,31238 Kč5 249,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč