CPDQ5V0USP-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 2 027
Unit Price: 4,62000 Kč
Datasheet
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQ5V0USP-HF

DigiKey Part Number
641-1479-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQ5V0USP-HF
Description
TVS DIODE 5VWM 9.8V 0402/SOD923F
Customer Reference
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQ5V0USP-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.4V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
9.8W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes