CFS-20632768DZFB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 4 067
Unit Price: 20,79000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768DZFB

DigiKey Part Number
300-1002-ND
Manufacturer
Manufacturer Product Number
CFS-20632768DZFB
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes