IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2541F128RHAT

DigiKey Part Number
296-35040-2-ND - Tape & Reel (TR)
296-35040-1-ND - Cut Tape (CT)
296-35040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2541F128RHAT
Description
IC RF TXRX+MCU BLE 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2541F128RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, MSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-99dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
I2C, SPI, USART
GPIO
23
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17.9mA ~ 20.2mA
Current - Transmitting
16.8mA ~ 18.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1096,19200 Kč961,92 Kč
2590,99680 Kč2 274,92 Kč
10083,85130 Kč8 385,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25079,56816 Kč19 892,04 Kč
50076,54358 Kč38 271,79 Kč
75074,85591 Kč56 141,93 Kč
1 25072,81166 Kč91 014,57 Kč
1 75071,51403 Kč125 149,55 Kč
2 50070,17918 Kč175 447,95 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč