CDCLVP2104RHDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2520RHDT

DigiKey Part Number
296-22996-2-ND - Tape & Reel (TR)
296-22996-1-ND - Cut Tape (CT)
296-22996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2520RHDT
Description
IC RF TXRX+MCU 802.15.4 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2520RHDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
768B RAM
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
18.5mA ~ 22.3mA
Current - Transmitting
25.8mA ~ 33.6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,30000 Kč162,30 Kč
10140,67700 Kč1 406,77 Kč
25133,18760 Kč3 329,69 Kč
100122,88990 Kč12 288,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25099,21540 Kč24 803,85 Kč
50095,51480 Kč47 757,40 Kč
75093,45049 Kč70 087,87 Kč
1 25090,95065 Kč113 688,31 Kč
1 75089,36350 Kč156 386,12 Kč
Manufacturers Standard Package
Unit Price without VAT:162,30000 Kč
Unit Price with VAT:196,38300 Kč