
BQ51050BRHLR | |
|---|---|
DigiKey Part Number | 296-BQ51050BRHLRTR-ND - Tape & Reel (TR) 296-BQ51050BRHLRCT-ND - Cut Tape (CT) 296-BQ51050BRHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51050BRHLR |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51050BRHLR Models |
Category | Voltage - Supply 4V ~ 10V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Wireless Power Receiver | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 81,80800 Kč | 818,08 Kč |
| 25 | 77,34840 Kč | 1 933,71 Kč |
| 100 | 71,22520 Kč | 7 122,52 Kč |
| 250 | 67,55560 Kč | 16 888,90 Kč |
| 500 | 64,96320 Kč | 32 481,60 Kč |
| 1 000 | 62,52071 Kč | 62 520,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,93656 Kč | 176 809,68 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |











