
BQ25570RGRT | |
|---|---|
DigiKey Part Number | 296-37014-2-ND - Tape & Reel (TR) 296-37014-1-ND - Cut Tape (CT) 296-37014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25570RGRT |
Description | IC ENERGY HARV CTRLR BATT 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25570RGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 488nA | |
Voltage - Supply | 0.12V ~ 4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,19000 Kč | 196,19 Kč |
| 10 | 152,69700 Kč | 1 526,97 Kč |
| 25 | 141,83480 Kč | 3 545,87 Kč |
| 100 | 129,88690 Kč | 12 988,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,18996 Kč | 31 047,49 Kč |
| 500 | 120,75754 Kč | 60 378,77 Kč |
| 750 | 119,03859 Kč | 89 278,94 Kč |
| 1 250 | 117,13416 Kč | 146 417,70 Kč |
| 1 750 | 116,02074 Kč | 203 036,30 Kč |
| Unit Price without VAT: | 196,19000 Kč |
|---|---|
| Unit Price with VAT: | 237,38990 Kč |







