Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24610RGET

DigiKey Part Number
296-25611-2-ND - Tape & Reel (TR)
296-25611-1-ND - Cut Tape (CT)
296-25611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24610RGET
Description
IC BATT CHG LI-ION 1-6CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24610RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 6
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
10A
Battery Pack Voltage
2.1V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
2585,63000 Kč2 140,75 Kč
10077,79550 Kč7 779,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25074,06080 Kč18 515,20 Kč
50071,80938 Kč35 904,69 Kč
75070,68207 Kč53 011,55 Kč
1 25069,43333 Kč86 791,66 Kč
1 75068,70342 Kč120 230,98 Kč
2 50068,00135 Kč170 003,38 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč