Photodiode 900nm 130° 2-DIP (0.200", 5.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW34

DigiKey Part Number
751-1015-ND
Manufacturer
Manufacturer Product Number
BPW34
Description
SENSOR PHOTODIODE 900NM 2DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 130° 2-DIP (0.200", 5.10mm)
Datasheet
 Datasheet
EDA/CAD Models
BPW34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
430nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
2-DIP (0.200", 5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,10800 Kč191,08 Kč
10014,27020 Kč1 427,02 Kč
50012,12844 Kč6 064,22 Kč
1 00011,42816 Kč11 428,16 Kč
3 00010,52980 Kč31 589,40 Kč
6 00010,07327 Kč60 439,62 Kč
12 0009,68697 Kč116 243,64 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč