120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31PG121SN1L

DigiKey Part Number
490-1056-2-ND - Tape & Reel (TR)
490-1056-1-ND - Cut Tape (CT)
490-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31PG121SN1L
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31PG121SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,72500 Kč47,25 Kč
254,09040 Kč102,26 Kč
503,65780 Kč182,89 Kč
1003,26100 Kč326,10 Kč
2502,78012 Kč695,03 Kč
5002,44752 Kč1 223,76 Kč
1 0002,13907 Kč2 139,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64477 Kč4 934,31 Kč
6 0001,64047 Kč9 842,82 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč